Sign in to ask questions about the JKL BXA-12563 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JKL BXA-12563 technical specifications.
| Input Current | 210mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 1kV |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for JKL BXA-12563 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
