Sign in to ask questions about the JKL BXA-12579 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JKL BXA-12579 technical specifications.
| Input Current | 550mA |
| Logic Function | Inverter |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Voltage | 1.5kV |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for JKL BXA-12579 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
