
The JKL BXC-10574 is a 2-conductor wire with a black and red color scheme, measuring 308mm in length. It features a female connector and is packaged in bulk quantities of 100. The wire has a 24AWG gauge and is part of the BXC series.
JKL BXC-10574 technical specifications.
| Color | Black, Red |
| Connector Type B | Wire |
| Gender | Female |
| Length | 308mm |
| Number of Conductors | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | BXC |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for JKL BXC-10574 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
