
The BXC-10605 is a 5-conductor cable with a black, white, and red color scheme, featuring a 24AWG wire gauge and a length of 308mm. It has a female connector type B and is packaged in bulk quantities. The cable is designed for cable mounting and is available in packs of 25 units.
JKL BXC-10605 technical specifications.
| Color | Black, White, Red |
| Connector Type B | Wire |
| Gender | Female |
| Length | 308mm |
| Mount | Cable |
| Number of Conductors | 5 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for JKL BXC-10605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
