
The BXC-10643 cable features 2 conductors with a 24AWG wire gauge and a length of 303mm. It has a female connector type B with a wire connector and is packaged in bulk quantities of 100. The cable is designed for cable mounting and is available in white and pink colors.
Sign in to ask questions about the JKL BXC-10643 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JKL BXC-10643 technical specifications.
| Color | White, Pink |
| Connector Type B | Wire |
| Gender | Female |
| Length | 303mm |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for JKL BXC-10643 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
