JKL BXC-10689 technical specifications.
| Color | White, Pink |
| Connector Type A | Socket |
| Connector Type B | Wire |
| Gender | Female |
| Length | 195mm |
| Number of Conductors | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for JKL BXC-10689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.