Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JKL BXC-10992 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Connector Type A | Receptacle |
| Connector Type B | Wire |
| Gender | Female |
| Length | 308mm |
| Mount | Cable |
| Number of Conductors | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for JKL BXC-10992 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
