Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JKL DNW1-DW07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JKL DNW1-DW07 technical specifications.
| Color | Clear |
| Current Rating | 80mA |
| Diameter | 4.2mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Lens Style | Round, Domed |
| Life (Hours) | 15000Hour |
| MSCP | 0.3MSCP |
| Operating Supply Current | 80mA |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for JKL DNW1-DW07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
