JKL DNW1-DW10 technical specifications.
| Color | Clear |
| Current Rating | 100mA |
| Diameter | 4.2mm |
| Height | 14mm |
| Lead Free | Lead Free |
| Lens Style | Round, Domed |
| Life (Hours) | 10000Hour |
| Mount | Panel |
| MSCP | 0.5MSCP |
| Operating Supply Current | 100mA |
| Packaging | Bulk |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for JKL DNW1-DW10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
