JKL DNW1-DW10/10MM technical specifications.
| Color | Clear |
| Diameter | 4.2mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Lens Style | Round, Domed |
| MSCP | 0.5MSCP |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for JKL DNW1-DW10/10MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
