Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JKL DNW1-DW48/GRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JKL DNW1-DW48/GRA technical specifications.
| Color | Clear |
| Diameter | 4.2mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Lens Style | Round, Domed |
| MSCP | 0.15MSCP |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for JKL DNW1-DW48/GRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.