JKL DNW1-EW87/GRA technical specifications.
| Color | Clear |
| Diameter | 5.1mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Lens Style | Round, Domed |
| MSCP | 0.95MSCP |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for JKL DNW1-EW87/GRA to view detailed technical specifications.
No datasheet is available for this part.