JKL E73 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Lead/Base Style | Wedge |
| Lens Style | Round, Domed |
| Luminous Flux | 3.77lm |
| MSCP | 0.3MSCP |
| Operating Supply Voltage | 14V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 14V |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for JKL E73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
