JKL E85 technical specifications.
| Color | Clear |
| Lead/Base Style | Wedge |
| Lens Style | Round, Domed |
| Luminous Flux | 3.77lm |
| MSCP | 0.3MSCP |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 28V |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for JKL E85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
