Sign in to ask questions about the JKL ETB1-EW87/BLA/39-31-5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JKL ETB1-EW87/BLA/39-31-5A technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Diameter | 4.7mm |
| Lead/Base Style | SMD/SMT |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for JKL ETB1-EW87/BLA/39-31-5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.