
This clear lamp features a wedge-style lead and base, with a diameter of 8.8mm and a length of 22mm. It operates at a maximum supply voltage of 28V and is lead free. The lamp is available in quantities of 100.
JKL EWG803 technical specifications.
| Color | Clear |
| Diameter | 8.8mm |
| Lead Free | Lead Free |
| Lead/Base Style | Wedge |
| Length | 22mm |
| MSCP | 1MSCP |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Voltage | 28V |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for JKL EWG803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.