Sign in to ask questions about the JKL FWG103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JKL FWG103 technical specifications.
| Color | Clear |
| Diameter | 7.1mm |
| Lead Free | Lead Free |
| Lead/Base Style | Wedge |
| Length | 22mm |
| MSCP | 1.7MSCP |
| Operating Supply Voltage | 14V |
| Package Quantity | 100 |
| Voltage | 14V |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for JKL FWG103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.