JKL GF570 technical specifications.
| Color | Clear |
| Current Rating | 250mA |
| Diameter | 6.2mm |
| Length | 29.5mm |
| Luminous Flux | 8.04lm |
| MSCP | 0.64MSCP |
| Operating Supply Voltage | 6.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for JKL GF570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
