JKL LE-0503-03B technical specifications.
| Color | Blue |
| Current Rating | 15mA |
| Diameter | 10mm |
| Forward Current | 15mA |
| Illumination Color | Blue |
| Length | 27.5mm |
| Luminous Intensity | 2800mcd |
| Mount | Base |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 18° |
| Voltage Rating | 12V |
| Wavelength | 473nm |
| RoHS | Not Compliant |
Download the complete datasheet for JKL LE-0503-03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.