Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JKL LE-0503-03Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Current Rating | 15mA |
| Diameter | 10mm |
| Forward Current | 15mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 27.5mm |
| Luminous Intensity | 8600mcd |
| Mount | Base |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 26° |
| Voltage Rating | 12V |
| Wavelength | 595nm |
| RoHS | Not Compliant |
Download the complete datasheet for JKL LE-0503-03Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.