JKL LE-0504-01B technical specifications.
| Color | Blue |
| Current Rating | 15mA |
| Diameter | 4.5mm |
| Forward Current | 15mA |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Luminous Flux | 1lm |
| Luminous Intensity | 290mcd |
| Mount | Base |
| Mounting Style | SOCKET |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 95° |
| Voltage Rating | 12V |
| Wavelength | 473nm |
| RoHS | Not Compliant |
Download the complete datasheet for JKL LE-0504-01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.