JKL LE-0504-01G technical specifications.
| Color | Green |
| Current Rating | 15mA |
| Diameter | 4.5mm |
| Forward Current | 15mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Luminous Intensity | 1350mcd |
| Mount | Base |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 95° |
| Voltage Rating | 12V |
| Wavelength | 525nm |
| RoHS | Not Compliant |
Download the complete datasheet for JKL LE-0504-01G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.