
This white LED has a voltage rating of 12V and a forward current of 15mA. It is designed for base mount applications and is packaged in a bulk quantity of 100. The LED emits a luminous flux of 1lm and a luminous intensity of 900mcd, with a viewing angle of 95°. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JKL LE-0504-01W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Current Rating | 15mA |
| Diameter | 4.5mm |
| Forward Current | 15mA |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Luminous Flux | 1lm |
| Luminous Intensity | 900mcd |
| Mount | Base |
| Mounting Style | SOCKET |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 95° |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL LE-0504-01W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
