JKL LE-0504-01Y technical specifications.
| Color | Yellow |
| Current Rating | 15mA |
| Diameter | 4.5mm |
| Forward Current | 15mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Luminous Intensity | 400mcd |
| Mount | Base |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 95° |
| Voltage Rating | 12V |
| Wavelength | 595nm |
| RoHS | Compliant |
Download the complete datasheet for JKL LE-0504-01Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.