This yellow LED has a forward current rating of 15mA and an operating supply voltage of 24V. It emits light at a wavelength of 595nm and has a luminous intensity of 400mcd. The LED is available in bulk packaging with 100 units per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JKL LE-0509-01Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Current Rating | 15mA |
| Diameter | 4.5mm |
| Forward Current | 15mA |
| Illumination Color | Yellow |
| Length | 20.3mm |
| Luminous Intensity | 400mcd |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 95° |
| Voltage Rating | 24V |
| Wavelength | 595nm |
| RoHS | Not Compliant |
Download the complete datasheet for JKL LE-0509-01Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.