JKL LE-0603-02B technical specifications.
| Color | Blue |
| Current Rating | 20mA |
| Diameter | 10.5mm |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 43mm |
| Lens Color | Blue |
| Luminous Flux | 2lm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Viewing Angle | 18° |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Wavelength | 470nm |
| RoHS | Not Compliant |
Download the complete datasheet for JKL LE-0603-02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.