
This green LED has a current rating of 20mA and a voltage rating of 12V. It operates at a wavelength of 525nm and has a diameter of 10.5mm. The LED is mounted on a base and is available in a bulk packaging quantity of 100. It is designed to operate within a typical LED operating range.
JKL LE-0603-02G technical specifications.
| Color | Green |
| Current Rating | 20mA |
| Diameter | 10.5mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Length | 43mm |
| Mount | Base |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 12V |
| Wavelength | 525nm |
| RoHS | Not Compliant |
Download the complete datasheet for JKL LE-0603-02G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
