
This white LED from JKL has a voltage rating of 12V and a current rating of 20mA. It measures 10.5mm in diameter and 43mm in length. The LED is lead free and packaged in bulk quantities of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JKL LE-0603-02W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Current Rating | 20mA |
| Diameter | 10.5mm |
| Forward Current | 14mA |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 43mm |
| Luminous Flux | 10lm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Viewing Angle | 23° |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL LE-0603-02W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
