JKL LE-0603-04B technical specifications.
| Color | Blue |
| Current Rating | 12mA |
| Diameter | 10.5mm |
| Forward Current | 11mA |
| Illumination Color | Blue |
| Length | 43mm |
| Lens Color | Blue |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Wavelength | 465nm |
| RoHS | Not Compliant |
Download the complete datasheet for JKL LE-0603-04B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.