Sign in to ask questions about the JKL LE-0603-04G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JKL LE-0603-04G technical specifications.
| Color | Green |
| Current Rating | 12mA |
| Diameter | 10.5mm |
| Forward Current | 6mA |
| Illumination Color | Green |
| Length | 43mm |
| Luminous Flux | 9lm |
| Mount | Base |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 24V |
| Wavelength | 525nm |
| RoHS | Not Compliant |
Download the complete datasheet for JKL LE-0603-04G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
