Sign in to ask questions about the JKL LE-BA9S-6W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JKL LE-BA9S-6W technical specifications.
| Color | White |
| Current Rating | 20mA |
| Diameter | 9.6mm |
| Forward Current | 20mA |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 24mm |
| Luminous Intensity | 13000mcd |
| Mount | Base |
| Package Quantity | 50 |
| Packaging | Bulk |
| Viewing Angle | 30° |
| Voltage Rating | 6V |
| Wavelength | 464nm |
| RoHS | Not Compliant |
Download the complete datasheet for JKL LE-BA9S-6W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
