JKL LE-MF-12W technical specifications.
| Color | White |
| Current Rating | 15mA |
| Diameter | 6mm |
| Illumination Color | White |
| Length | 16mm |
| Mount | Flanges |
| Package Quantity | 50 |
| Packaging | Bulk |
| Viewing Angle | 40° |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for JKL LE-MF-12W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.