JKL LEFW-M12 technical specifications.
| Current Rating | 100mA |
| Illumination Color | White |
| Length | 27.3mm |
| Mount | Base |
| Package Quantity | 50 |
| Packaging | Bulk |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for JKL LEFW-M12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.