
This clear LED has a round, domed lens and a voltage rating of 12V. It is available in a bulk packaging quantity of 100. The LED has a diameter of 6.6mm and a length of 46.5mm. Note that this LED contains lead, making it non-lead-free.
JKL SM1250G technical specifications.
| Color | Clear |
| Diameter | 6.6mm |
| Lead Free | Contains Lead |
| Length | 46.5mm |
| Lens Style | Round, Domed |
| MSCP | 0.16MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for JKL SM1250G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.