JKL SM1250M technical specifications.
| Color | Clear |
| Lead Free | Contains Lead |
| Lens Style | Round, Domed |
| MSCP | 0.16MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for JKL SM1250M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.