JKL SM1250S technical specifications.
| Color | Clear |
| Lead Free | Contains Lead |
| Lens Style | Round, Domed |
| Life (Hours) | 5000Hour |
| Luminous Flux | 2lm |
| MSCP | 0.16MSCP |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for JKL SM1250S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.