Sign in to ask questions about the JKL SM2420L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JKL SM2420L technical specifications.
| Color | Clear |
| Lead Free | Contains Lead |
| Lead/Base Style | Slide |
| Luminous Flux | 0.8lm |
| MSCP | 0.06MSCP |
| Operating Supply Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for JKL SM2420L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
