JKL SM6020L technical specifications.
| Color | Clear |
| Lead Free | Contains Lead |
| Lead/Base Style | Slide |
| Luminous Flux | 2.4lm |
| MSCP | 0.2MSCP |
| Operating Supply Voltage | 60V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 60V |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for JKL SM6020L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
