Sign in to ask questions about the JKL WWT1-EW35/WHI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JKL WWT1-EW35/WHI technical specifications.
| Color | Clear |
| Luminous Flux | 8.05lm |
| MSCP | 0.64MSCP |
| Operating Supply Voltage | 14V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL WWT1-EW35/WHI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.