Sign in to ask questions about the JKL ZAF-636-WW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JKL ZAF-636-WW technical specifications.
| Correlated Color Temperature (CCT) | 3050K |
| Length | 636mm |
| Number of LEDs | 32 |
| Series | ZAF Alumiline |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for JKL ZAF-636-WW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.