JKL ZCH-101-J technical specifications.
| Body Length | 101.6mm |
| Color | Black, Red |
| Length | 101.6mm |
| Mount | Wire |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for JKL ZCH-101-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
