Sign in to ask questions about the JKL ZCH-200-I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JKL ZCH-200-I technical specifications.
| Body Length | 200.7mm |
| Package/Case | 200 |
| Color | Black, Red |
| Length | 200.7mm |
| Mount | Wire |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for JKL ZCH-200-I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.