24"" LED Bar 10mm pitch 24VDC Warm White
JKL ZLF-0610-W1-10-24 technical specifications.
| Correlated Color Temperature (CCT) | 3500K |
| Height | 4.4mm |
| Length | 610mm |
| Luminous Flux | 300lm |
| Series | ZLF |
| Width | 17mm |
| RoHS | Compliant |
No datasheet is available for this part.