
This 12V white LED has a luminous flux of 26lm and a viewing angle of 120°. It has a maximum current rating of 60mA and is packaged in cut tape quantities of 50. The LED is designed for operation at a test temperature of 25°C.
Sign in to ask questions about the JKL ZM-1957-CW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JKL ZM-1957-CW technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 7500K |
| Height | 8mm |
| Length | 19mm |
| Lens Style | Flat |
| Luminous Flux | 26lm |
| Max Current Rating | 60mA |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for JKL ZM-1957-CW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
