JKL ZM-4047-CW technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 7500K |
| Height | 8mm |
| Length | 40mm |
| Lens Style | Flat |
| Luminous Flux | 52lm |
| Max Current Rating | 110mA |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Voltage | 12V |
| Width | 47.6mm |
| RoHS | Compliant |
No datasheet is available for this part.