Sign in to ask questions about the JKL ZRS-8480-CW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JKL ZRS-8480-CW technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6500 K |
| Current | 200mA |
| Forward Current | 200mA |
| Height | 5.5mm |
| Illumination Color | White |
| Length | 480mm |
| Lens Style | Flat |
| Luminous Flux | 90lm |
| Max Current Rating | 200mA |
| Mount | Chassis Mount |
| Number of LEDs | 30 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Size | 5.5mm |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Voltage Rating | 12V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for JKL ZRS-8480-CW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
