
This 30-LED device is a chassis mount white LED with a correlated color temperature of 3300 K and a luminous flux of 70lm. It has a maximum current rating of 200mA and operates at a voltage rating of 12V. The LED has a viewing angle of 120° and is packaged in a rail/Tube packaging with 100 units per package. It is designed to be used in a variety of applications and has a test temperature of 25°C.
JKL ZRS-8480-WW technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3300 K |
| Current | 200mA |
| Forward Current | 200mA |
| Height | 5.5mm |
| Illumination Color | White |
| Length | 480mm |
| Luminous Flux | 70lm |
| Max Current Rating | 200mA |
| Mount | Chassis Mount |
| Number of LEDs | 30 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Size | 5.5mm |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Voltage Rating | 12V |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for JKL ZRS-8480-WW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
