
25m Extension Reel Type E - French,4 Socket No,Unwound Current Rating 16A,230 V IP44,Grey
Jo-El Electrical 15580 technical specifications.
| Color | Grey |
| Mount | Socket |
| Ratings | IP44 |
| Voltage Rating | 230V |
| RoHS | Compliant |
No datasheet is available for this part.