
5m Extension Reel Type E - French,4 Socket No,Unwound Current Rating 16A,230 V IP20,Black, Red
Jo-El Electrical 6020 technical specifications.
| Color | Black, Red |
| Mount | Socket |
| Ratings | IP20 |
| Voltage Rating | 230V |
| RoHS | Compliant |
No datasheet is available for this part.
