Jo-El Electrical 16A Red 4 Pole No Industrial Power Socket, IP44
Jo-El Electrical 780741 technical specifications.
| Color | Red |
| Current Rating | 16A |
| Depth | 290mm |
| Height | 140mm |
| Number of Poles | 4 |
| Number of Ways | 3 |
| Width | 190mm |
| RoHS | Not Compliant |
No datasheet is available for this part.